Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A680JXCAP | |
|---|---|
DigiKey Part Number | VJ1206A680JXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A680JXCAP |
Description | CAP CER 68PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680JXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A680FXCAC | Vishay Vitramon | 0 | VJ1206A680FXCAC-ND | 0,34601 € | Upgrade |
| VJ1206A680FXCAP | Vishay Vitramon | 0 | VJ1206A680FXCAP-ND | 0,33733 € | Upgrade |
| VJ1206A680FXCMC | Vishay Vitramon | 0 | VJ1206A680FXCMC-ND | 0,34601 € | Upgrade |
| VJ1206A680FXCMP | Vishay Vitramon | 0 | VJ1206A680FXCMP-ND | 0,33733 € | Upgrade |
| VJ1206A680GXEAC | Vishay Vitramon | 0 | VJ1206A680GXEAC-ND | 0,27642 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07972 € | 797,20 € |
| Unit Price without VAT: | 0,07972 € |
|---|---|
| Unit Price with VAT: | 0,09487 € |


