VJ1206A680JXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35879 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35879 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34601 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29814 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29031 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29814 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29031 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27642 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26898 €
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A680JXBMC

DigiKey Part Number
VJ1206A680JXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A680JXBMC
Description
CAP CER 68PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A680JXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A680FXBACVishay Vitramon0VJ1206A680FXBAC-ND0,36785 €Upgrade
VJ1206A680FXBAPVishay Vitramon0VJ1206A680FXBAP-ND0,35879 €Upgrade
VJ1206A680FXBMCVishay Vitramon0VJ1206A680FXBMC-ND0,36785 €Upgrade
VJ1206A680FXBMPVishay Vitramon0VJ1206A680FXBMP-ND0,35879 €Upgrade
VJ1206A680FXCACVishay Vitramon0VJ1206A680FXCAC-ND0,34601 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,06890 €413,40 €
Unit Price without VAT:0,06890 €
Unit Price with VAT:0,08199 €