
VJ1206A680FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A680FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A680FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A680FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A680FXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30900 € | 3,09 € |
50 | 0,23320 € | 11,66 € |
100 | 0,20990 € | 20,99 € |
500 | 0,17080 € | 85,40 € |
1.000 | 0,15872 € | 158,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13282 € | 531,28 € |
8.000 | 0,12743 € | 1.019,44 € |
12.000 | 0,12563 € | 1.507,56 € |
20.000 | 0,12211 € | 2.442,20 € |
28.000 | 0,11998 € | 3.359,44 € |
40.000 | 0,11793 € | 4.717,20 € |
48.000 | 0,11696 € | 5.614,08 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |