Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A562FXAMR | |
|---|---|
DigiKey Part Number | VJ1206A562FXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A562FXAMR |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A562FXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A562FBABR31G | Vishay Vitramon | 0 | GA1206A562FBABR31G-ND | 0,28859 € | Parametric Equivalent |
| GA1206A562FBABT31G | Vishay Vitramon | 0 | GA1206A562FBABT31G-ND | 0,29639 € | Parametric Equivalent |
| GA1206A562FXABR31G | Vishay Vitramon | 0 | GA1206A562FXABR31G-ND | 0,25314 € | Parametric Equivalent |
| GA1206A562FXABT31G | Vishay Vitramon | 0 | GA1206A562FXABT31G-ND | 0,26003 € | Parametric Equivalent |
| VJ1206A562FXAAR | Vishay Vitramon | 0 | VJ1206A562FXAAR-ND | 0,81173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81173 € | 8.117,30 € |
| Unit Price without VAT: | 0,81173 € |
|---|---|
| Unit Price with VAT: | 0,96596 € |




