VJ1206A561KXAMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39543 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40511 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39543 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40511 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40511 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40511 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32051 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07201 €
Datasheet
560 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561KXAMR

DigiKey Part Number
VJ1206A561KXAMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561KXAMR
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561KXAMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561FXAARVishay Vitramon0VJ1206A561FXAAR-ND0,39543 €Upgrade
VJ1206A561FXAATVishay Vitramon0VJ1206A561FXAAT-ND0,40511 €Upgrade
VJ1206A561FXAMRVishay Vitramon0VJ1206A561FXAMR-ND0,39543 €Upgrade
VJ1206A561FXAMTVishay Vitramon0VJ1206A561FXAMT-ND0,40511 €Upgrade
VJ1206A561FXBATVishay Vitramon0VJ1206A561FXBAT-ND0,40511 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06963 €696,30 €
Manufacturers Standard Package
Unit Price without VAT:0,06963 €
Unit Price with VAT:0,08286 €