Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A4R7DXEAC | |
|---|---|
DigiKey Part Number | VJ1206A4R7DXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A4R7DXEAC |
Description | CAP CER 4.7PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A4R7DXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A4R7CXEAC | Vishay Vitramon | 0 | VJ1206A4R7CXEAC-ND | 0,14027 € | Upgrade |
| VJ1206A4R7CXEAP | Vishay Vitramon | 0 | VJ1206A4R7CXEAP-ND | 0,13565 € | Upgrade |
| VJ1206A4R7CXEMC | Vishay Vitramon | 0 | VJ1206A4R7CXEMC-ND | 0,14027 € | Upgrade |
| VJ1206A4R7CXEMP | Vishay Vitramon | 0 | VJ1206A4R7CXEMP-ND | 0,13565 € | Upgrade |
| VJ1206A4R7DXEAP | Vishay Vitramon | 0 | VJ1206A4R7DXEAP-ND | 0,14474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06851 € | 411,06 € |
| Unit Price without VAT: | 0,06851 € |
|---|---|
| Unit Price with VAT: | 0,08153 € |


