
VJ1206A4R7CXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A4R7CXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A4R7CXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A4R7CXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A4R7CXAPW1BC |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A4R7CXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08662 € | 43,31 € |
| 1.000 | 0,07932 € | 79,32 € |
| 2.500 | 0,07163 € | 179,07 € |
| 5.000 | 0,06700 € | 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06127 € | 919,05 € |
| 30.000 | 0,05847 € | 1.754,10 € |
| 45.000 | 0,05707 € | 2.568,15 € |
| 75.000 | 0,05551 € | 4.163,25 € |
| 105.000 | 0,05460 € | 5.733,00 € |
| 150.000 | 0,05373 € | 8.059,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

