
VJ1206A4R7CXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A4R7CXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A4R7CXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A4R7CXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A4R7CXAPW1BC |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A4R7CXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11340 € | 5,67 € |
100 | 0,10050 € | 10,05 € |
500 | 0,07244 € | 36,22 € |
1.000 | 0,06605 € | 66,05 € |
2.500 | 0,06331 € | 158,28 € |
5.000 | 0,06079 € | 303,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,05041 € | 756,15 € |
30.000 | 0,05007 € | 1.502,10 € |
45.000 | 0,04990 € | 2.245,50 € |
75.000 | 0,04970 € | 3.727,50 € |
105.000 | 0,04941 € | 5.188,05 € |
150.000 | 0,04860 € | 7.290,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |