
VJ1206A471JXGAT5Z | |
---|---|
DigiKey Part Number | 720-1016-2-ND - Tape & Reel (TR) 720-1016-1-ND - Cut Tape (CT) 720-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXGAT5Z |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXGAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,66100 € | 6,61 € |
50 | 0,54620 € | 27,31 € |
100 | 0,50100 € | 50,10 € |
500 | 0,42452 € | 212,26 € |
1.000 | 0,40086 € | 400,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,37588 € | 939,70 € |
5.000 | 0,35712 € | 1.785,60 € |
7.500 | 0,35328 € | 2.649,60 € |
12.500 | 0,34492 € | 4.311,50 € |
17.500 | 0,34003 € | 5.950,52 € |
25.000 | 0,33532 € | 8.383,00 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |