
VJ1206A471JXAAT | |
---|---|
DigiKey Part Number | 720-VJ1206A471JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A471JXAATCT-ND - Cut Tape (CT) 720-VJ1206A471JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXAAT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15700 € | 1,57 € |
50 | 0,11420 € | 5,71 € |
100 | 0,10130 € | 10,13 € |
500 | 0,07946 € | 39,73 € |
1.000 | 0,07272 € | 72,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06440 € | 193,20 € |
6.000 | 0,06033 € | 361,98 € |
9.000 | 0,05829 € | 524,61 € |
15.000 | 0,05603 € | 840,45 € |
21.000 | 0,05471 € | 1.148,91 € |
30.000 | 0,05344 € | 1.603,20 € |
36.000 | 0,05284 € | 1.902,24 € |
72.000 | 0,05082 € | 3.659,04 € |
75.000 | 0,05071 € | 3.803,25 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |