Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A470KXCMP | |
|---|---|
DigiKey Part Number | VJ1206A470KXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A470KXCMP |
Description | CAP CER 47PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470KXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A470FXCAC | Vishay Vitramon | 0 | VJ1206A470FXCAC-ND | 0,32691 € | Upgrade |
| VJ1206A470FXCAP | Vishay Vitramon | 0 | VJ1206A470FXCAP-ND | 0,31856 € | Upgrade |
| VJ1206A470FXCMC | Vishay Vitramon | 0 | VJ1206A470FXCMC-ND | 0,32691 € | Upgrade |
| VJ1206A470FXCMP | Vishay Vitramon | 0 | VJ1206A470FXCMP-ND | 0,31856 € | Upgrade |
| VJ1206A470FXEAC | Vishay Vitramon | 0 | VJ1206A470FXEAC-ND | 0,45416 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07624 € | 762,40 € |
| Unit Price without VAT: | 0,07624 € |
|---|---|
| Unit Price with VAT: | 0,09073 € |


