
VJ1206A470JXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206A470JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A470JXEACCT-ND - Cut Tape (CT) 720-VJ1206A470JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470JXEAC |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470JXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33500 € | 3,35 € |
50 | 0,25460 € | 12,73 € |
100 | 0,22980 € | 22,98 € |
500 | 0,18778 € | 93,89 € |
1.000 | 0,17482 € | 174,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15880 € | 476,40 € |
6.000 | 0,15096 € | 905,76 € |
9.000 | 0,14593 € | 1.313,37 € |
15.000 | 0,14268 € | 2.140,20 € |
21.000 | 0,14013 € | 2.942,73 € |
30.000 | 0,13769 € | 4.130,70 € |
36.000 | 0,13652 € | 4.914,72 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |