
VJ1206A332JXBAT | |
---|---|
DigiKey Part Number | 720-VJ1206A332JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A332JXBATCT-ND - Cut Tape (CT) 720-VJ1206A332JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A332JXBAT |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332JXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25300 € | 2,53 € |
50 | 0,18660 € | 9,33 € |
100 | 0,15580 € | 15,58 € |
500 | 0,13676 € | 68,38 € |
1.000 | 0,12653 € | 126,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10186 € | 305,58 € |
6.000 | 0,09703 € | 582,18 € |
9.000 | 0,09662 € | 869,58 € |
15.000 | 0,09616 € | 1.442,40 € |
21.000 | 0,09588 € | 2.013,48 € |
30.000 | 0,09163 € | 2.748,90 € |
36.000 | 0,09150 € | 3.294,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |