
VJ1206A332JXAMT | |
---|---|
DigiKey Part Number | 720-VJ1206A332JXAMTTR-ND - Tape & Reel (TR) 720-VJ1206A332JXAMTCT-ND - Cut Tape (CT) 720-VJ1206A332JXAMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A332JXAMT |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332JXAMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24300 € | 2,43 € |
50 | 0,18160 € | 9,08 € |
100 | 0,16260 € | 16,26 € |
500 | 0,13056 € | 65,28 € |
1.000 | 0,12069 € | 120,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10635 € | 319,05 € |
6.000 | 0,10194 € | 611,64 € |
9.000 | 0,09707 € | 873,63 € |
15.000 | 0,09571 € | 1.435,65 € |
21.000 | 0,09432 € | 1.980,72 € |
30.000 | 0,09246 € | 2.773,80 € |
36.000 | 0,09158 € | 3.296,88 € |
72.000 | 0,08861 € | 6.379,92 € |
75.000 | 0,08845 € | 6.633,75 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |