
VJ1206A331JXCAT | |
---|---|
DigiKey Part Number | 720-VJ1206A331JXCATTR-ND - Tape & Reel (TR) 720-VJ1206A331JXCATCT-ND - Cut Tape (CT) 720-VJ1206A331JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331JXCAT |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,18800 € | 1,88 € |
50 | 0,13820 € | 6,91 € |
100 | 0,12260 € | 12,26 € |
500 | 0,09740 € | 48,70 € |
1.000 | 0,08951 € | 89,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07848 € | 235,44 € |
6.000 | 0,07424 € | 445,44 € |
9.000 | 0,06855 € | 616,95 € |
15.000 | 0,06731 € | 1.009,65 € |
21.000 | 0,06710 € | 1.409,10 € |
30.000 | 0,06601 € | 1.980,30 € |
36.000 | 0,06591 € | 2.372,76 € |
72.000 | 0,06387 € | 4.598,64 € |
75.000 | 0,06374 € | 4.780,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |