VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A330JXBAC

DigiKey Part Number
720-VJ1206A330JXBACTR-ND - Tape & Reel (TR)
720-VJ1206A330JXBACCT-ND - Cut Tape (CT)
720-VJ1206A330JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A330JXBAC
Description
CAP CER 33PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A330JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11620 €5,81 €
1000,10290 €10,29 €
5000,08078 €40,39 €
1.0000,07394 €73,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06551 €196,53 €
6.0000,06139 €368,34 €
9.0000,05739 €516,51 €
15.0000,05704 €855,60 €
21.0000,05570 €1.169,70 €
30.0000,05273 €1.581,90 €
36.0000,05265 €1.895,40 €
72.0000,05175 €3.726,00 €
75.0000,05164 €3.873,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €