Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A2R7DXAMC | |
|---|---|
DigiKey Part Number | VJ1206A2R7DXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A2R7DXAMC |
Description | CAP CER 2.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A2R7DXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A2R7BXAAC | Vishay Vitramon | 0 | VJ1206A2R7BXAAC-ND | 0,36275 € | Upgrade |
| VJ1206A2R7BXAAP | Vishay Vitramon | 0 | VJ1206A2R7BXAAP-ND | 0,35378 € | Upgrade |
| VJ1206A2R7BXAMC | Vishay Vitramon | 0 | VJ1206A2R7BXAMC-ND | 0,36275 € | Upgrade |
| VJ1206A2R7BXAMP | Vishay Vitramon | 0 | VJ1206A2R7BXAMP-ND | 0,35378 € | Upgrade |
| VJ1206A2R7CXAAC | Vishay Vitramon | 0 | VJ1206A2R7CXAAC-ND | 0,25176 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10148 € | 608,88 € |
| Unit Price without VAT: | 0,10148 € |
|---|---|
| Unit Price with VAT: | 0,12076 € |


