
VJ1206A272GXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272GXBATTR-ND - Tape & Reel (TR) 720-VJ1206A272GXBATCT-ND - Cut Tape (CT) 720-VJ1206A272GXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272GXBAT |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272GXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,81080 € | 40,54 € |
| 100 | 0,74950 € | 74,95 € |
| 500 | 0,64588 € | 322,94 € |
| 1.000 | 0,61381 € | 613,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50434 € | 1.513,02 € |
| 6.000 | 0,48660 € | 2.919,60 € |
| 9.000 | 0,47771 € | 4.299,39 € |
| 15.000 | 0,46785 € | 7.017,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

