
VJ1206A272FXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272FXBATTR-ND - Tape & Reel (TR) 720-VJ1206A272FXBATCT-ND - Cut Tape (CT) 720-VJ1206A272FXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272FXBAT |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272FXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,68590 € | 68,59 € |
| 500 | 0,58888 € | 294,44 € |
| 1.000 | 0,55885 € | 558,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52715 € | 1.317,88 € |
| 5.000 | 0,50803 € | 2.540,15 € |
| 7.500 | 0,49845 € | 3.738,38 € |
| 12.500 | 0,48783 € | 6.097,88 € |
| 17.500 | 0,48163 € | 8.428,52 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

