
VJ1206A221JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A221JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A221JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A221JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXGAT5Z |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,50440 € | 50,44 € |
| 500 | 0,42744 € | 213,72 € |
| 1.000 | 0,40362 € | 403,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37847 € | 946,17 € |
| 5.000 | 0,36331 € | 1.816,55 € |
| 7.500 | 0,35571 € | 2.667,83 € |
| 12.500 | 0,34729 € | 4.341,12 € |
| 17.500 | 0,34237 € | 5.991,48 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

