
VJ1206A221JXEAT | |
|---|---|
DigiKey Part Number | 720-1843-2-ND - Tape & Reel (TR) 720-1843-1-ND - Cut Tape (CT) 720-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXEAT |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21974 € | 109,87 € |
| 1.000 | 0,20497 € | 204,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18671 € | 560,13 € |
| 6.000 | 0,17777 € | 1.066,62 € |
| 9.000 | 0,17330 € | 1.559,70 € |
| 15.000 | 0,16834 € | 2.525,10 € |
| 21.000 | 0,16544 € | 3.474,24 € |
| 30.000 | 0,16265 € | 4.879,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

