
VJ1206A221JXAAT | |
---|---|
DigiKey Part Number | 720-VJ1206A221JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A221JXAATCT-ND - Cut Tape (CT) 720-VJ1206A221JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXAAT |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17100 € | 1,71 € |
50 | 0,12500 € | 6,25 € |
100 | 0,11110 € | 11,11 € |
500 | 0,08754 € | 43,77 € |
1.000 | 0,08027 € | 80,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07130 € | 213,90 € |
6.000 | 0,06692 € | 401,52 € |
9.000 | 0,06472 € | 582,48 € |
15.000 | 0,06229 € | 934,35 € |
21.000 | 0,06086 € | 1.278,06 € |
30.000 | 0,05949 € | 1.784,70 € |
36.000 | 0,05885 € | 2.118,60 € |
72.000 | 0,05666 € | 4.079,52 € |
75.000 | 0,05654 € | 4.240,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |