Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

VJ1206A221FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A221FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A221FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A221FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221FXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,22034 € | 110,17 € |
| 1.000 | 0,20571 € | 205,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18374 € | 734,96 € |
| 8.000 | 0,17558 € | 1.404,64 € |
| 12.000 | 0,17149 € | 2.057,88 € |
| 20.000 | 0,16695 € | 3.339,00 € |
| 28.000 | 0,16430 € | 4.600,40 € |
| 40.000 | 0,16175 € | 6.470,00 € |
| 48.000 | 0,16054 € | 7.705,92 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




