VJ1206A221FXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33226 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33226 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33226 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18907 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33226 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16947 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28422 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29553 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28422 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29553 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,15738 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,08336 €
Datasheet

Direct


YAGEO
In Stock: 6.540
Unit Price: 0,39000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.796
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,03973 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A221FXACW1BC

DigiKey Part Number
720-VJ1206A221FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A221FXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A221FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A221FXACW1BC
Description
CAP CER 220PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A221FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38400 €3,84 €
500,29380 €14,69 €
1000,26590 €26,59 €
5000,21884 €109,42 €
1.0000,20430 €204,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18249 €729,96 €
8.0000,17438 €1.395,04 €
12.0000,17031 €2.043,72 €
20.0000,16581 €3.316,20 €
28.0000,16318 €4.569,04 €
40.0000,16065 €6.426,00 €
48.0000,15945 €7.653,60 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €