VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220JXGAT5Z

DigiKey Part Number
720-VJ1206A220JXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206A220JXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1206A220JXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A220JXGAT5Z
Description
CAP CER 22PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59800 €5,98 €
500,48600 €24,30 €
1000,44450 €44,45 €
5000,37456 €187,28 €
1.0000,35292 €352,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32618 €978,54 €
6.0000,31310 €1.878,60 €
9.0000,30191 €2.717,19 €
15.0000,28703 €4.305,45 €
21.0000,28637 €6.013,77 €
30.0000,26462 €7.938,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €