
VJ1206A220JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A220JXAMCTR-ND - Tape & Reel (TR) 720-VJ1206A220JXAMCCT-ND - Cut Tape (CT) 720-VJ1206A220JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXAMC |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,08002 € | 40,01 € |
| 1.000 | 0,07322 € | 73,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06484 € | 194,52 € |
| 6.000 | 0,06075 € | 364,50 € |
| 9.000 | 0,05734 € | 516,06 € |
| 15.000 | 0,05613 € | 841,95 € |
| 21.000 | 0,05509 € | 1.156,89 € |
| 30.000 | 0,05381 € | 1.614,30 € |
| 36.000 | 0,05321 € | 1.915,56 € |
| 72.000 | 0,05117 € | 3.684,24 € |
| 75.000 | 0,05106 € | 3.829,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

