
VJ1206A220FXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A220FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A220FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A220FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220FXBCW1BC |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220FXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,32900 € | 3,29 € |
50 | 0,24960 € | 12,48 € |
100 | 0,20930 € | 20,93 € |
500 | 0,18374 € | 91,87 € |
1.000 | 0,17099 € | 170,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14175 € | 567,00 € |
8.000 | 0,13365 € | 1.069,20 € |
12.000 | 0,13271 € | 1.592,52 € |
20.000 | 0,13215 € | 2.643,00 € |
28.000 | 0,13137 € | 3.678,36 € |
40.000 | 0,13104 € | 5.241,60 € |
48.000 | 0,13088 € | 6.282,24 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |