VJ1206A1R5BXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09764 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,78779 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76269 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,78779 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76269 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07588 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.997
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02168 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A1R5BXACW1BC

DigiKey Part Number
VJ1206A1R5BXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A1R5BXACW1BC
Description
CAP CER 1.5PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A1R5BXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08591 €343,64 €
Manufacturers Standard Package
Unit Price without VAT:0,08591 €
Unit Price with VAT:0,10223 €