Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A1R2DXAMC | |
|---|---|
DigiKey Part Number | VJ1206A1R2DXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R2DXAMC |
Description | CAP CER 1.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R2DXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A1R2CXAAC | Vishay Vitramon | 0 | VJ1206A1R2CXAAC-ND | 0,25176 € | Upgrade |
| VJ1206A1R2CXAAP | Vishay Vitramon | 0 | VJ1206A1R2CXAAP-ND | 0,24480 € | Upgrade |
| VJ1206A1R2CXAMC | Vishay Vitramon | 0 | VJ1206A1R2CXAMC-ND | 0,25176 € | Upgrade |
| VJ1206A1R2CXAMP | Vishay Vitramon | 0 | VJ1206A1R2CXAMP-ND | 0,24480 € | Upgrade |
| VJ1206A1R2CXBAC | Vishay Vitramon | 0 | VJ1206A1R2CXBAC-ND | 0,25176 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10148 € | 608,88 € |
| Unit Price without VAT: | 0,10148 € |
|---|---|
| Unit Price with VAT: | 0,12076 € |



