
VJ1206A180JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A180JXBACTR-ND - Tape & Reel (TR) 720-VJ1206A180JXBACCT-ND - Cut Tape (CT) 720-VJ1206A180JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A180JXBAC |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A180JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08360 € | 41,80 € |
| 1.000 | 0,07658 € | 76,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06791 € | 203,73 € |
| 6.000 | 0,06367 € | 382,02 € |
| 9.000 | 0,05914 € | 532,26 € |
| 15.000 | 0,05703 € | 855,45 € |
| 21.000 | 0,05684 € | 1.193,64 € |
| 30.000 | 0,05488 € | 1.646,40 € |
| 36.000 | 0,05479 € | 1.972,44 € |
| 72.000 | 0,05376 € | 3.870,72 € |
| 75.000 | 0,05365 € | 4.023,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

