Upgrade

VJ1206A152KXRAT5Z | |
|---|---|
DigiKey Part Number | VJ1206A152KXRAT5ZL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A152KXRAT5Z |
Description | CAP CER 1500PF 1.5KV NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152KXRAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A152JXRAT5Z | Vishay Vitramon | 0 | VJ1206A152JXRAT5ZL-ND | 0,46267 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46267 € | 2.313,35 € |
| Unit Price without VAT: | 0,46267 € |
|---|---|
| Unit Price with VAT: | 0,55058 € |


