
VJ1206A152JXCAT | |
---|---|
DigiKey Part Number | 720-VJ1206A152JXCATTR-ND - Tape & Reel (TR) 720-VJ1206A152JXCATCT-ND - Cut Tape (CT) 720-VJ1206A152JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A152JXCAT |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34600 € | 3,46 € |
50 | 0,26260 € | 13,13 € |
100 | 0,23720 € | 23,72 € |
500 | 0,19414 € | 97,07 € |
1.000 | 0,18083 € | 180,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16441 € | 493,23 € |
6.000 | 0,15637 € | 938,22 € |
9.000 | 0,15235 € | 1.371,15 € |
15.000 | 0,14788 € | 2.218,20 € |
21.000 | 0,14528 € | 3.050,88 € |
30.000 | 0,14277 € | 4.283,10 € |
36.000 | 0,14158 € | 5.096,88 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |