
VJ1206A151JXGAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1206A151JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A151JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A151JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A151JXGAT5Z |
Description | CAP CER 150PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151JXGAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,66700 € | 6,67 € |
50 | 0,52520 € | 26,26 € |
100 | 0,48130 € | 48,13 € |
500 | 0,40712 € | 203,56 € |
1.000 | 0,38417 € | 384,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,35583 € | 1.067,49 € |
6.000 | 0,34195 € | 2.051,70 € |
9.000 | 0,33426 € | 3.008,34 € |
15.000 | 0,32728 € | 4.909,20 € |
21.000 | 0,32277 € | 6.778,17 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |