
VJ1206A103JXARW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A103JXARW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103JXARW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103JXARW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103JXARW1BC |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103JXARW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31700 € | 3,17 € |
50 | 0,24000 € | 12,00 € |
100 | 0,21630 € | 21,63 € |
500 | 0,17620 € | 88,10 € |
1.000 | 0,16383 € | 163,83 € |
2.500 | 0,15077 € | 376,92 € |
5.000 | 0,14291 € | 714,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,13643 € | 1.364,30 € |
20.000 | 0,13110 € | 2.622,00 € |
30.000 | 0,12843 € | 3.852,90 € |
50.000 | 0,12546 € | 6.273,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |