Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A102KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102KXEATTR-ND - Tape & Reel (TR) 720-VJ1206A102KXEATCT-ND - Cut Tape (CT) 720-VJ1206A102KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102KXEAT |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,19380 € | 19,38 € |
| 500 | 0,16336 € | 81,68 € |
| 1.000 | 0,15683 € | 156,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13412 € | 402,36 € |
| 6.000 | 0,12329 € | 739,74 € |
| 9.000 | 0,11833 € | 1.064,97 € |
| 15.000 | 0,11753 € | 1.762,95 € |
| 21.000 | 0,11530 € | 2.421,30 € |
| 30.000 | 0,11315 € | 3.394,50 € |
| 36.000 | 0,11214 € | 4.037,04 € |
| 72.000 | 0,10981 € | 7.906,32 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



