
VJ1206A102FXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102FXAATTR-ND - Tape & Reel (TR) 720-VJ1206A102FXAATCT-ND - Cut Tape (CT) 720-VJ1206A102FXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102FXAAT |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102FXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,64460 € | 32,23 € |
| 100 | 0,59320 € | 59,32 € |
| 500 | 0,50622 € | 253,11 € |
| 1.000 | 0,47929 € | 479,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40237 € | 1.207,11 € |
| 6.000 | 0,39907 € | 2.394,42 € |
| 9.000 | 0,39693 € | 3.572,37 € |
| 15.000 | 0,38445 € | 5.766,75 € |
| 21.000 | 0,38362 € | 8.056,02 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

