
VJ1206A101KXBPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A101KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A101KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A101KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXBPW1BC |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXBPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14700 € | 1,47 € |
50 | 0,10680 € | 5,34 € |
100 | 0,09460 € | 9,46 € |
500 | 0,07390 € | 36,95 € |
1.000 | 0,06753 € | 67,53 € |
2.500 | 0,06080 € | 152,00 € |
5.000 | 0,05675 € | 283,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,05175 € | 776,25 € |
30.000 | 0,04931 € | 1.479,30 € |
45.000 | 0,04808 € | 2.163,60 € |
75.000 | 0,04672 € | 3.504,00 € |
105.000 | 0,04593 € | 4.822,65 € |
150.000 | 0,04516 € | 6.774,00 € |
180.000 | 0,04480 € | 8.064,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |