
VJ1206A101JXBAR | |
---|---|
DigiKey Part Number | VJ1206A101JXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXBAR |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXBAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05685 € | 568,50 € |
Unit Price without VAT: | 0,05685 € |
---|---|
Unit Price with VAT: | 0,06765 € |