
VJ1206A101FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A101FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A101FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A101FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101FXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25600 € | 2,56 € |
50 | 0,19100 € | 9,55 € |
100 | 0,17130 € | 17,13 € |
500 | 0,13796 € | 68,98 € |
1.000 | 0,12766 € | 127,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11223 € | 448,92 € |
8.000 | 0,10650 € | 852,00 € |
12.000 | 0,10363 € | 1.243,56 € |
20.000 | 0,10045 € | 2.009,00 € |
28.000 | 0,09858 € | 2.760,24 € |
40.000 | 0,09680 € | 3.872,00 € |
48.000 | 0,09595 € | 4.605,60 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |