Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A100FXAAP | |
|---|---|
DigiKey Part Number | VJ1206A100FXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A100FXAAP |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100FXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A100FXAAC | Vishay Vitramon | 0 | VJ1206A100FXAAC-ND | 0,36785 € | Parametric Equivalent |
| VJ1206A100FXAMC | Vishay Vitramon | 0 | VJ1206A100FXAMC-ND | 0,36785 € | Parametric Equivalent |
| VJ1206A100FXAMP | Vishay Vitramon | 0 | VJ1206A100FXAMP-ND | 0,35879 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35879 € | 3.587,90 € |
| Unit Price without VAT: | 0,35879 € |
|---|---|
| Unit Price with VAT: | 0,42696 € |


