
VJ1111D5R6CXRAJ | |
---|---|
DigiKey Part Number | 720-1448-2-ND - Tape & Reel (TR) 720-1448-1-ND - Cut Tape (CT) 720-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D5R6CXRAJ |
Description | CAP CER 5.6PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D5R6CXRAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,70300 € | 7,03 € |
50 | 0,57920 € | 28,96 € |
100 | 0,53190 € | 53,19 € |
500 | 0,45188 € | 225,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42126 € | 421,26 € |
2.000 | 0,38962 € | 779,24 € |
3.000 | 0,38675 € | 1.160,25 € |
5.000 | 0,38367 € | 1.918,35 € |
7.000 | 0,37202 € | 2.604,14 € |
10.000 | 0,36044 € | 3.604,40 € |
12.000 | 0,35997 € | 4.319,64 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |