
VJ0805Y683JXAAT | |
---|---|
DigiKey Part Number | 720-VJ0805Y683JXAATTR-ND - Tape & Reel (TR) 720-VJ0805Y683JXAATCT-ND - Cut Tape (CT) 720-VJ0805Y683JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y683JXAAT |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y683JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20300 € | 2,03 € |
50 | 0,15020 € | 7,51 € |
100 | 0,13410 € | 13,41 € |
500 | 0,10664 € | 53,32 € |
1.000 | 0,09818 € | 98,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08774 € | 263,22 € |
6.000 | 0,08264 € | 495,84 € |
9.000 | 0,07926 € | 713,34 € |
15.000 | 0,07724 € | 1.158,60 € |
21.000 | 0,07559 € | 1.587,39 € |
30.000 | 0,07399 € | 2.219,70 € |
36.000 | 0,07324 € | 2.636,64 € |
72.000 | 0,07141 € | 5.141,52 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |