
VJ0805Y681KXACW1BC | |
---|---|
DigiKey Part Number | BC1283TR-ND - Tape & Reel (TR) BC1283CT-ND - Cut Tape (CT) BC1283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y681KXACW1BC |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y681KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07260 € | 3,63 € |
100 | 0,06360 € | 6,36 € |
500 | 0,04872 € | 24,36 € |
1.000 | 0,04413 € | 44,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03724 € | 148,96 € |
8.000 | 0,03468 € | 277,44 € |
12.000 | 0,03340 € | 400,80 € |
20.000 | 0,03198 € | 639,60 € |
28.000 | 0,03115 € | 872,20 € |
40.000 | 0,03036 € | 1.214,40 € |
48.000 | 0,02998 € | 1.439,04 € |
96.000 | 0,02871 € | 2.756,16 € |
100.000 | 0,02864 € | 2.864,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |