VJ0805Y681JXJMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03211 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03052 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03211 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02897 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03424 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03256 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03424 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03256 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06427 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06115 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06427 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06115 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,39963 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,38507 €
Datasheet
680 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y681JXJMC

DigiKey Part Number
VJ0805Y681JXJMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y681JXJMC
Description
CAP CER 680PF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y681JXJMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,04277 €256,62 €
Unit Price without VAT:0,04277 €
Unit Price with VAT:0,05090 €