
VJ0805Y562JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y562JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y562JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y562JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562JXAAC |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14500 € | 1,45 € |
50 | 0,10560 € | 5,28 € |
100 | 0,09340 € | 9,34 € |
500 | 0,07150 € | 35,75 € |
1.000 | 0,06422 € | 64,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04416 € | 132,48 € |
6.000 | 0,04194 € | 251,64 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |