
VJ0805Y474KXQTW1BC | |
---|---|
DigiKey Part Number | 720-1776-2-ND - Tape & Reel (TR) 720-1776-1-ND - Cut Tape (CT) 720-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474KXQTW1BC |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474KXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12900 € | 1,29 € |
50 | 0,09260 € | 4,63 € |
100 | 0,08170 € | 8,17 € |
500 | 0,06340 € | 31,70 € |
1.000 | 0,05854 € | 58,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05382 € | 161,46 € |
6.000 | 0,04735 € | 284,10 € |
9.000 | 0,04442 € | 399,78 € |
15.000 | 0,04283 € | 642,45 € |
21.000 | 0,04264 € | 895,44 € |
30.000 | 0,04120 € | 1.236,00 € |
36.000 | 0,04108 € | 1.478,88 € |
72.000 | 0,03938 € | 2.835,36 € |
75.000 | 0,03929 € | 2.946,75 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |