
VJ0805Y472KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y472KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y472KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXAMC |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05372 € | 26,86 € |
| 1.000 | 0,04875 € | 48,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04261 € | 127,83 € |
| 6.000 | 0,03770 € | 226,20 € |
| 9.000 | 0,03479 € | 313,11 € |
| 15.000 | 0,03413 € | 511,95 € |
| 21.000 | 0,03401 € | 714,21 € |
| 30.000 | 0,03344 € | 1.003,20 € |
| 36.000 | 0,03338 € | 1.201,68 € |
| 72.000 | 0,03261 € | 2.347,92 € |
| 75.000 | 0,03253 € | 2.439,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

