
VJ0805Y471KXBMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y471KXBMCTR-ND - Tape & Reel (TR) 720-VJ0805Y471KXBMCCT-ND - Cut Tape (CT) 720-VJ0805Y471KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y471KXBMC |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y471KXBMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08900 € | 0,89 € |
50 | 0,06360 € | 3,18 € |
100 | 0,05560 € | 5,56 € |
500 | 0,04228 € | 21,14 € |
1.000 | 0,03815 € | 38,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03309 € | 99,27 € |
6.000 | 0,03062 € | 183,72 € |
9.000 | 0,02938 € | 264,42 € |
15.000 | 0,02801 € | 420,15 € |
21.000 | 0,02721 € | 571,41 € |
30.000 | 0,02643 € | 792,90 € |
36.000 | 0,02607 € | 938,52 € |
72.000 | 0,02484 € | 1.788,48 € |
75.000 | 0,02477 € | 1.857,75 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |