
VJ0805Y332KXBMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y332KXBMCTR-ND - Tape & Reel (TR) 720-VJ0805Y332KXBMCCT-ND - Cut Tape (CT) 720-VJ0805Y332KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXBMC |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXBMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09100 € | 0,91 € |
50 | 0,06480 € | 3,24 € |
100 | 0,05680 € | 5,68 € |
500 | 0,04318 € | 21,59 € |
1.000 | 0,03900 € | 39,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03385 € | 101,55 € |
6.000 | 0,03133 € | 187,98 € |
9.000 | 0,03007 € | 270,63 € |
15.000 | 0,02867 € | 430,05 € |
21.000 | 0,02786 € | 585,06 € |
30.000 | 0,02707 € | 812,10 € |
36.000 | 0,02670 € | 961,20 € |
72.000 | 0,02545 € | 1.832,40 € |
75.000 | 0,02538 € | 1.903,50 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |