VJ0805Y332JXAAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03246 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03072 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03246 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03072 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09593 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09154 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09593 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09154 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,35209 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,06854 €
Datasheet

Similar


Vishay Vitramon
In Stock: 6.391
Unit Price: 0,32000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,06854 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07198 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04454 €
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y332JXAAC

DigiKey Part Number
720-VJ0805Y332JXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y332JXAACCT-ND - Cut Tape (CT)
720-VJ0805Y332JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y332JXAAC
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y332JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
500,06820 €3,41 €
1000,05970 €5,97 €
5000,04552 €22,76 €
1.0000,04116 €41,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03579 €107,37 €
6.0000,03316 €198,96 €
9.0000,03185 €286,65 €
15.0000,03039 €455,85 €
21.0000,02954 €620,34 €
30.0000,02872 €861,60 €
36.0000,02833 €1.019,88 €
72.0000,02703 €1.946,16 €
75.0000,02696 €2.022,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €